3-160-942
3-160-942
Description:
10POL DTCD switch sealed OFF
Supplier:
SCHURTER
Matchcode:
3160942
Rutronik No.:
SWITCH12585
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Termination
- SMD
- No.of positions
- 10
- Actuator
- recessed
- Tape sealed
- Y Y/N
- Sealing
- Mylar
- Height
- 2.2 mm
- Length
- 13.83 mm
- Width
- 6.2 mm
- Pitch
- 1.27 mm
- Operating temp.
- -40 to +85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 22 weeks