3-148-707
3-148-707
Description:
USE 2410 Fuse 5A 125V FAST
Supplier:
SCHURTER
Matchcode:
FU5AFSMD125V
Rutronik No.:
FUSE12667
Unit Pack:
2800
MOQ:
2800
package:
2410
Packaging:
REEL
- Current
- 5 A
- Time characteri
- FAST
- Voltage
- 125 V
- Dimension
- 6,1x2,5
- Breaking capaci
- 100
- Series
- USE
- Approvals
- VDE/UL
- Automotive
- AEC-Q(200)
- Package
- 2410
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- Switzerland
- Supplier Lead time
- 10 weeks