3-123-490
3-123-490
Description:
FMBC EP FILTER 3PH 2ST 36A 520VAC LL
Supplier:
SCHURTER
Matchcode:
FMBC EP
Rutronik No.:
PROT1729
Unit Pack:
1
MOQ:
1
package:
5B-10
Packaging:
BOX
- Type
- AC FILTER
- Current
- 36 A
- Max op. voltage
- 520 V
- Automotive
- NO
- Package
- 5B-10
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- Supplier Lead time
- 17 weeks