RG1V226M05011CS
RG1V226M05011CS
Description:
RG 22uF 35V 20% 5x11/2,0 C5
Supplier:
SAMWHA
Matchcode:
HFR22U35V2,0
Rutronik No.:
KEL19840
Unit Pack:
7000
MOQ:
28000
Packaging:
BULK
Find Alternatives
- C(N)
- 22 µF
- V(N)
- 35 V
- Style
- RADIAL
- Rutronik size
- 5x11 mm
- Pitch
- 2 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 1000 h
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Wire length
- 5 mm
- Con. design
- NA
- Supp. case size
- 5x11 mm
- Formed leads
- CUT
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 27 weeks