RD2A107M10020PA
RD2A107M10020PA
Description:
RD 100uF 100V 20% 10x20/5,0
Supplier:
SAMWHA
Matchcode:
HFR100U100V5,0
Rutronik No.:
KEL25566
Unit Pack:
500
MOQ:
10000
package:
BULK
Packaging:
AMMOPACK
Find Alternatives
Datasheet
- C(N)
- 100 µF
- V(N)
- 100 V
- Style
- RADIAL
- Rutronik size
- 10x20 mm
- Pitch
- 5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 581 mA
- Packaging
- AMMOPACK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Wire diameter
- 0.6 mm
- Supp. case size
- 10x20 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- Package
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- Supplier Lead time
- 28 weeks