INR18650-35E
INR18650-35E
Description:
INR18650-35E
Supplier:
SAMSUNG SDI
Matchcode:
LIIO3.6V3350CYLINDER
Rutronik No.:
BAT5516
Unit Pack:
200
MOQ:
165000
Packaging:
BOX
- Technology
- LIIO
- Voltage
- 3,6 V
- Typ.Capacity
- 3350 mA
- Size
- 18650
- Contact termin.
- bare cell
- Approvals
- UN 38.3
- Form
- CYLINDER
- Number of cells
- 1
- Min.Capacity
- 3250 mA
- V x A
- 12,06 Wh
- Weight
- 50 g
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- BOX
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 18 weeks