CL05B682KA5NNNC
CL05B682KA5NNNC
Description:
Supplier:
SAMSUNG Electro-Mechanics
Unit Pack:
10000
MOQ:
200000
package:
0402
Find Alternatives
- C(N)
- 6,8n F
- V(N)
- 25 V
- Case size
- 0402
- Tolerance
- 10%
- Dielectric
- X7R
- Product status
- PRODUCTION
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Length
- 1 mm
- Diameter/width
- 0,5 mm
- Height
- 0,5 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 0402
- Style
- CHIP
- Supplier Lead time
- 20 weeks