CL03X104KO3NNWC
CL03X104KO3NNWC
Description:
Supplier:
SAMSUNG Electro-Mechanics
Matchcode:
KC100N0201X6S016KIND
Unit Pack:
10000
MOQ:
100000
package:
0201
Find Alternatives
- C(N)
- 100n F
- V(N)
- 16 V
- Case size
- 0201
- Tolerance
- 10%
- Dielectric
- X6S
- Product status
- PRODUCTION
- T(A) min
- -55 °C
- T(A) max
- +105 °C
- Length
- 0,6 mm
- Diameter/width
- 0,3 mm
- Height
- 0,3 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 0201
- Style
- CHIP
- Supplier Lead time
- 20 weeks