63CHV33MTPA8X10.5
63CHV33MTPA8X10.5
Description:
CHV 33uF 63V 20% 8x10
Supplier:
RUBYCON
Matchcode:
HHPC33U63V
Rutronik No.:
KEL26496
Unit Pack:
500
MOQ:
2000
Packaging:
REEL PLAST
- C(N)
- 33 µF
- V(N)
- 63 V
- Style
- SMD
- Rutronik size
- 8x10 mm
- Permis.T(A)max
- 135 °C
- Lifetime @Tamax
- 4000 h
- I(@100kHz/T(A)m
- 1200 mA
- Packaging
- REEL PLAST
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Con. design
- NA
- Supp. case size
- 8x10,5 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- Supplier Lead time
- 29 weeks