35ZLH1200MEFCCC12.5X25
35ZLH1200MEFCCC12.5X25
Description:
ZLH 1200uF 35V 20% 12x25/5,0
Supplier:
RUBYCON
Matchcode:
PSRX1200U35V5,0
Rutronik No.:
KEL25394
Unit Pack:
500
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 1200 µF
- V(N)
- 35 V
- Style
- RADIAL
- Rutronik size
- 12x25 mm
- Pitch
- 5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 10000 h
- Z(100kHz/20°C)
- 15 mOhm
- I(@100kHz/T(A)m
- 2900 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire length
- 4 mm
- Wirelength tol.
- 0.5 mm
- Wire diameter
- 0.6 mm
- Supp. case size
- 12,5x25 mm
- Formed leads
- CUT
- Purpose of use
- LOW ESR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 33 weeks