35PZH330MVLOA810X11
35PZH330MVLOA810X11
Description:
PZH 330uF 35V 20% 10x11
Supplier:
RUBYCON
Matchcode:
HHPR330U35V
Rutronik No.:
KEL26506
Unit Pack:
1000
MOQ:
6000
Packaging:
BULK
Find Alternatives
- C(N)
- 330 µF
- V(N)
- 35 V
- Style
- RADIAL
- Rutronik size
- 10x11 mm
- Pitch
- 5 mm
- Permis.T(A)max
- 135 °C
- Lifetime @Tamax
- 4000 h
- Z(100kHz/20°C)
- 14 mOhm
- I(@100kHz/T(A)m
- 2300 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Wire diameter
- 0.6 mm
- Supp. case size
- 10x11 mm
- Formed leads
- BENT 90°
- Purpose of use
- HYBRID
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- Supplier Lead time
- 33 weeks