35MU105MB13225
35MU105MB13225
Description:
MU 1uF 35V 20% 3x2
Supplier:
RUBYCON
Matchcode:
HSPC1U35V
Rutronik No.:
KEL26473
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- C(N)
- 1 µF
- V(N)
- 35 V
- Style
- CHIP
- Rutronik size
- 3x2 mm
- Permis.T(A)max
- 125 °C
- Packaging
- REEL
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 3,2x2,5 mm
- Reel step
- 4 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Japan
- Supplier Lead time
- 27 weeks