25ZLG47MEFCT15X11
25ZLG47MEFCT15X11
Description:
ZLG 47uF 25V 20% 5x11/2,5
Supplier:
RUBYCON
Matchcode:
PSRX47U25V2,5
Rutronik No.:
KEL25917
Unit Pack:
2000
MOQ:
20000
package:
reel
Packaging:
AMMOPACK
Find Alternatives
Datasheet
- C(N)
- 47 µF
- V(N)
- 25 V
- Style
- RADIAL
- Rutronik size
- 5x11 mm
- Pitch
- 2.5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 150 mOhm
- I(@100kHz/T(A)m
- 405 mA
- Packaging
- AMMOPACK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Wire diameter
- 0.5 mm
- Supp. case size
- 5x11 mm
- Reel step
- 12.7 mm
- Formed leads
- NA
- Purpose of use
- LOW ESR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- Package
- reel
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 45 weeks