25MU104MZ22012
25MU104MZ22012
Description:
MU 0,1uF 25V 20% 2x1,25x1
Supplier:
RUBYCON
Matchcode:
HSPC0,1U25V
Rutronik No.:
KEL25902
Unit Pack:
1
MOQ:
9000
Packaging:
REEL PLAST
- C(N)
- 0.1 µF
- V(N)
- 25 V
- Style
- SMD
- Rutronik size
- 2x1,25x1 mm
- Permis.T(A)max
- 125 °C
- Packaging
- REEL PLAST
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 2x1,25x1 mm
- Reel step
- 4 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 38 weeks