CR2430.SC
CR2430.SC
Description:
LITH 3V 285MAH
Supplier:
RENATA
Matchcode:
LITH3V285COIN
Rutronik No.:
BAT5839
Unit Pack:
300
MOQ:
300
package:
CARD UNIT
Packaging:
TRAY
Find Alternatives
- Technology
- LITH
- Voltage
- 3 V
- Min.Capacity
- 285 mA
- Size
- 2430
- ContactTerminal
- bare cell
- Form
- COIN
- Approvals
- UN 38.3
- Temperature
- -40 TO 85 °C
- Number of cells
- 1
- Weight
- 4.1 g
- LITHWEIGHT
- 0.08 g
- Automotive
- NO
- Package
- CARD UNIT
- RoHS Status
- RoHS not in scope
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85065030000
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
CR2430.SC2LITH 3V 285MAH Secured Card 2pcs
Part No.:
BAT6850
package:
BLISTER
Packaging:
BOX
|
Unit Price
1,98 $
|
Unit Pack
200
|
Stock Info
|
Price, Lead time
Find Alternatives
Datasheet
| |