R90A-3021-25-1024
R90A-3021-25-1024
Description:
POWER RELAY 24V 1NO 90A THT 12A
Supplier:
RELPOL
Matchcode:
R90A3021251024
Rutronik No.:
REL11021
Unit Pack:
20
MOQ:
250
Packaging:
BOX
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- P(N) coil
- 1920 mW
- No. of coils
- 1
- Switch current
- 90 A
- Switch volt[AC]
- 1000 V[AC]
- Switch volt[DC]
- 1000 V[DC]
- Contact materia
- AgSnO2
- Switch freq.
- 0 MHz
- Length
- 38 mm
- Width
- 33 mm
- Height
- 36,3 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- FLUX
- Diameter
- 0 mm
- Approvals
- UL VDE
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 2617302
- ECCN
- EAR99
- Country
- Poland
- Supplier Lead time
- 28 weeks