RVP007-FBN-R
RVP007-FBN-R
Description:
4.5-24VIN/1.2A Transformer Driver (RVP00
Supplier:
RECOM
Matchcode:
RVP007-FBN-R
Rutronik No.:
ICPWM9308
Unit Pack:
4000
MOQ:
4000
package:
ESOP-8
Packaging:
REEL
Find Alternatives
Datasheet
- Type
- Transf.DRV
- V(cc)
- 24 V
- V(in) max
- 24 V
- V(out)
- 24 V
- I(out)
- 1.2 A
- T(A) min
- -40 °C
- f(s)
- 750000 Hz
- T(A) max
- 125 °C
- Automotive
- NO
- Package
- ESOP-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 14 weeks