RLS-186-R
RLS-186-R
Description:
Line Inductors for RECOM Power Supply
Supplier:
RECOM
Matchcode:
RLS-186-R
Rutronik No.:
ICDCDC6698
Unit Pack:
100
MOQ:
1000
package:
open Frame
Packaging:
REEL
Find Alternatives
Datasheet
- Inductance
- 0.000018 Hz
- DC Resistance
- 0.1 Ohm
- Current
- 1.89 A
- Satur current
- 2.14 A
- Automotive
- NO
- Package
- open Frame
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks