REM5E-0505S/R6/A/SMD
REM5E-0505S/R6/A/SMD
Description:
DC/DC Mod 4.5-9V to 05V 5W 6kV 6kV SMD
Supplier:
RECOM
Matchcode:
REM5E-0505S/R6/A/SMD
Rutronik No.:
ICDCDC4930
Unit Pack:
15
MOQ:
15
package:
SMD 24 Pin
Packaging:
TUBE
Find Alternatives
Datasheet
- Power
- 5 W
- Vin(min)
- 4,5 V(DC)
- Vin(max)
- 9 V(DC)
- V out
- 05 V(DC)
- No.of outputs
- SINGLE
- Output current
- 6 mA
- Isolated
- YES
- Isolation
- REG 2:1 kV(DC)
- Efficiency
- 75 %
- Series
- Medline
- Automotive
- NO
- Package
- SMD 24 Pin
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- Supplier Lead time
- 30 weeks