RACM30-12SK/277/PMP
RACM30-12SK/277/PMP
Description:
AC/DC Mod 85-305V to 12V 30W 4kV push-in
Supplier:
RECOM
Matchcode:
RACM30-12SK/277/PMP
Rutronik No.:
ICACDC1163
Unit Pack:
24
MOQ:
24
package:
PMP
Packaging:
TRAY
Find Alternatives
Datasheet
- Power
- 30 W
- V(in)min
- 85 V(DC)
- V(in)max
- 305 V(DC)
- V out
- 12 V(DC)
- Output current
- 2500 mA
- No.of outputs
- SINGLE
- Isolation
- 4 kV(DC)
- Reg./ Unreg.
- REG
- Efficiency
- 90 %
- Series
- Powerline
- Automotive
- NO
- Package
- PMP
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 28 weeks