PM2277NLT
PM2277NLT
Description:
PM2277 SMD TRANSF 1:2,53 2,5kV
Supplier:
PULSE a YAGEO company
Matchcode:
FETRA-PM2277
Rutronik No.:
FETRA2313
Unit Pack:
175
MOQ:
175
Packaging:
REEL
- Mounting
- SMD
- Design
- ACPL
- Dielec.strength
- 2.5 kV
- Turns ratio
- 1:2,53
- Topology
- FLYBACK
- Length
- 11.7 mm
- T(A)min
- -40 °C
- Height
- 12.7 mm
- T(A)max
- 125 °C
- Width
- 11 mm
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 31 weeks