CS0402-1N2J-S
CS0402-1N2J-S
Description:
CS0402 1,2nH 640mA 5% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,0012U0402
Rutronik No.:
IND23780
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
- Inductance
- 0.0012 µH
- Mounting
- SMD
- Design size
- 0402 Inch
- Current rated
- 640 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.14 Ohm
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 10400 MHz
- Quality
- 10
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 37 weeks