BSCH0006030318NJ00
BSCH0006030318NJ00
Description:
BSCH00060303 18nH 170mA 5%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,018U0201
Rutronik No.:
IND23804
Unit Pack:
15000
MOQ:
90000
Packaging:
REEL
Find Alternatives
- Inductance
- 0.018 µH
- Mounting
- SMD
- Design size
- 0201 Inch
- Current rated
- 170 mA
- Tolerance
- 5 %
- Technology
- MULTILAYER
- R(DC)max.
- 0.81 Ohm
- Test frequency
- 100 MHz
- Design
- CERAMIC
- Length
- 0.6 mm
- Width
- 0.3 mm
- Height
- 0.3 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 2100 MHz
- Quality
- 4
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 37 weeks