BPSY00070429471M00
BPSY00070429471M00
Description:
BPSY00070429 470uH xxxmA 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC470U20%
Rutronik No.:
IND23491
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Inductance
- 470 µH
- Mounting
- SMD
- Tolerance
- 20 %
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 27 weeks