BPSC001313807R6M00
BPSC001313807R6M00
Description:
BPSC00131380 7,6uH 5,9A 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC7,6U20%
Rutronik No.:
IND23506
Unit Pack:
500
MOQ:
4000
Packaging:
REEL
- Inductance
- 7.6 µH
- Mounting
- SMD
- Technology
- WIREWOUND
- Current sat.
- 12600 mA
- R(DC)max.
- 0.02 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 12.5 mm
- Width
- 12.5 mm
- Height
- 8 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 27 weeks