BPAL00060630101M00
BPAL00060630101M00
Description:
BPAL00060630 100uH 690mA 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC100U20%
Rutronik No.:
IND23646
Unit Pack:
1500
MOQ:
4500
Packaging:
REEL
- Inductance
- 100 µH
- Mounting
- SMD
- Current rated
- 690 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 360 mA
- R(DC)max.
- 0.498 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 6.3 mm
- Width
- 6.2 mm
- Height
- 3 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 37 weeks