HD-LA0503-LW28
HD-LA0503-LW28
Description:
HAPTIC 6X2,6MM 0,7V WIRES
Supplier:
PUI AUDIO
Matchcode:
HAPTIC
Rutronik No.:
PIEZO4943
Unit Pack:
1
MOQ:
100
Packaging:
TRAY
- Housing
- YES
- Technics
- MAGNETIC
- Mounting
- WIRE
- Type
- HAPTIC
- Voltage
- 0.7 V
- Method
- LRA
- Height
- 2.6 mm
- T(A)min
- -20 °C
- T(A)max
- 60 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Length/Diameter
- 6 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85011010900
- Country
- China
- Supplier Lead time
- 13 weeks