AS09008PO-11-WR-R
AS09008PO-11-WR-R
Description:
AS 0,18kHZ 90MM 5W 8R
Supplier:
PUI AUDIO
Matchcode:
SIGM0,18KO
Rutronik No.:
SOUND2241
Unit Pack:
50
MOQ:
100
Packaging:
TRAY
- Technics
- MAGNETIC
- Mounting
- SOLDERTAGS
- Frequency
- 0.18 kHz
- Sound Pressure
- 85 dB
- Rated power
- 5 W
- Length/Diameter
- 90 mm
- T(A)min
- -20 °C
- T(A)max
- 65 °C
- Impedance
- 8 Ohm
- Housing
- NO
- IP rated
- NO
- Protect. film
- NO
- Diaphragm mat.
- PAPER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- Taiwan
- Supplier Lead time
- 24 weeks