E22222
E22222
Description:
SPRING LOADED CONTACT E22222
Supplier:
PRECIDIP
Matchcode:
E22222
Rutronik No.:
CONN11700
Unit Pack:
1
MOQ:
50
Packaging:
BAG
Find Alternatives
- No.of contacts
- 10
- Contact pitch
- 0.00 mm
- Number of rows
- 10
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- E22
- Oper.temp.min.
- -50 °C
- Oper.temp.max.
- 150 °C
- Family
- SLC
- Brand
- SLC CONN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 30 weeks