8PC-11-0004-02-253
8PC-11-0004-02-253
Description:
04P SLC Connector R/A THT
Supplier:
PRECIDIP
Matchcode:
8PC11000402253
Rutronik No.:
CONN12654
Unit Pack:
1
MOQ:
250
Packaging:
INDIVIDUAL
Find Alternatives
- No.of contacts
- 04
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 8PC-XX-PPP
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- B-T-B
- Brand
- SLC CONN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 30 weeks