890-70-034-10-003101
890-70-034-10-003101
Description:
34P PINHEADER 1R STR THT 2,54MM
Supplier:
PRECIDIP
Matchcode:
8907003410003101
Rutronik No.:
CONN2195
Unit Pack:
1
MOQ:
500
Packaging:
BOX
Find Alternatives
- No.of contacts
- 34
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 00 V
- Series
- 890-XX-PPP
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Feature funct.
- .Black
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks