813-S1-008-30-014191
813-S1-008-30-014191
Description:
08P SPRING-LOADED CONN 2,54 2R
Supplier:
PRECIDIP
Matchcode:
813S100830014191
Rutronik No.:
CONN20811
Unit Pack:
600
MOQ:
600
Packaging:
REEL
Find Alternatives
- No.of contacts
- 08
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 813-S1-PPP
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- Family
- SLC
- Brand
- SLC CONN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- Switzerland
- Supplier Lead time
- 30 weeks