811-S1-008-10-015101
811-S1-008-10-015101
Description:
08P SLC Connector SMD 2.54mm S/R
Supplier:
PRECIDIP
Matchcode:
811S100810015101
Rutronik No.:
CONN16872
Unit Pack:
1
MOQ:
160
Packaging:
BULK
Find Alternatives
- No.of contacts
- 08
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.50 A
- Voltage rating
- 150 V
- Series
- 811-S1
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- SLC
- Brand
- SLC CONN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 130 weeks