801-83-002-65-001101
801-83-002-65-001101
Description:
02P Female Header HIGH 7,00 1R
Supplier:
PRECIDIP
Matchcode:
8018300265001101
Rutronik No.:
COREC34718
Unit Pack:
1
MOQ:
1490
Packaging:
BOX
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 1 V
- Series
- 801-XX-PPP
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 31 weeks