SB140CS-AU_R1_007A1
SB140CS-AU_R1_007A1
Description:
SCHOTTKY-DIODE 1A 40V SOD-323
Supplier:
PANJIT
Matchcode:
SB140CS-AU
Rutronik No.:
DSKY7004
Unit Pack:
5000
MOQ:
15000
package:
SOD-323
Packaging:
REEL
- V(RRM)
- 40 V
- I(F)per diode
- 1 A
- V(F)
- 0.53 V
- Mounting
- SMD
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 8 A
- Automotive
- AEC-Q(101)
- Package
- SOD-323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 40 weeks