S3A-AU_R2_000A1
S3A-AU_R2_000A1
Description:
DIODE 3A 50V SMC AEC-Q101
Supplier:
PANJIT
Matchcode:
S3A-AU
Rutronik No.:
DLGL6620
Unit Pack:
1
MOQ:
1
package:
SMC
Packaging:
REEL
- I(F)
- 3 A
- V(RRM)
- 50 V
- U(F)
- 1,2 V
- T(j)max
- 150 °C
- I(FSM)
- 200 A
- Automotive
- NO
- Package
- SMC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 33 weeks