S2B-AU_R2_006Y7
S2B-AU_R2_006Y7
Description:
DIODE 2A 100V SMB
Supplier:
PANJIT
Matchcode:
S2B-AU
Rutronik No.:
DLGL6725
Unit Pack:
3000
MOQ:
3000
package:
SMB
Packaging:
REEL
- I(F)
- 2 A
- V(RRM)
- 100 V
- U(F)
- 1,1 V
- T(j)max
- 150 °C
- I(FSM)
- 60 A
- Automotive
- AEC-Q(101)
- Package
- SMB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 101 weeks