PM1008LL_R2_00601
PM1008LL_R2_00601
Description:
BRIDGE-RECT. 10A 800V INLINE
Supplier:
PANJIT
Matchcode:
PM1008LL
Rutronik No.:
BG4731
Unit Pack:
2000
MOQ:
30000
package:
M8
Packaging:
REEL
Find Alternatives
- I(F)
- 10 A
- U(RRM)
- 800 V
- Package
- M8
- Packaging
- REEL
- U(F)
- 0.76 V
- T(j)max
- 150 °C
- I²t
- 150 A²t
- RoHS Status
- RoHS-conform
- I(FSM)
- 190 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 30 weeks