PJQ1916_R1_00201
PJQ1916_R1_00201
Description:
N-CH 20V 0.95A 220mOhm at 4.5V DFN1006-3
Supplier:
PANJIT
Matchcode:
PJQ1916
Rutronik No.:
LVMOS1934
Unit Pack:
10000
MOQ:
30000
package:
DFN1006-3L
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 0.95 A
- Q(g)
- 1.1 nC
- Package
- DFN1006-3L
- R(thJC)
- 250 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 0.5 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- Supplier Lead time
- 48 weeks