PJD14P06A_L2_00601
PJD14P06A_L2_00601
Description:
P-CH 60V 14A 87mOhm TO-252AA
Supplier:
PANJIT
Matchcode:
PJD14P06A
Rutronik No.:
LVMOS1898
Unit Pack:
3000
MOQ:
9000
package:
TO-252AA
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- P-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 14 A
- RDS(on)at 10V
- 87 mOhm
- Q(g)
- 10 nC
- Package
- TO-252AA
- R(thJC)
- 3.1 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 40 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 48 weeks