PJA3463_R1_00001
PJA3463_R1_00001
Description:
P-CH 60V 2,5A 110mOhm SOT-23
Supplier:
PANJIT
Matchcode:
PJA3463
Rutronik No.:
STDMOS1252
Unit Pack:
3000
MOQ:
36000
package:
SOT-23
Packaging:
REEL
Find Alternatives
- Configuration
- P-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 2,5 A
- RDS(on)at 10V
- 110 mOhm
- Q(g)
- 10 nC
- P(tot)
- 1,25 W
- Logic level
- YES
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 27 weeks