PJA3438_R1_00001
PJA3438_R1_00001
Description:
N-CH 50V 0.5A 200mOhm at 4.5V SOT-23
Supplier:
PANJIT
Matchcode:
PJA3438
Rutronik No.:
LVMOS1839
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 50 V
- I(D)at Tc=25°C
- 0.5 A
- RDS(on)at 10V
- 200 mOhm
- Q(g)
- 0.95 nC
- Package
- SOT-23
- Mounting
- SMD
- Fast bodydiode
- YES
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 0.5 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 36 weeks