PJA3432-AU_R1_000A1
PJA3432-AU_R1_000A1
Description:
N-CH 30V 1.6A 145mOhm at 4.5V SOT-23
Supplier:
PANJIT
Matchcode:
PJA3432-AU
Rutronik No.:
LVMOS2132
Unit Pack:
3000
MOQ:
36000
package:
SOT-23
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 1.6 A
- Q(g)
- 1.5 nC
- Package
- SOT-23
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- YES
- Automotive
- AEC-Q(101)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 1.25 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 27 weeks