PJA3430_R1_00501
PJA3430_R1_00501
Description:
N-CH 20V 2A 150mOhm@4,5V SOT-23
Supplier:
PANJIT
Matchcode:
PJA3430
Rutronik No.:
LVMOS1678
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 2 A
- Q(g)
- 1.8 nC
- Package
- SOT-23
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 1.25 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 48 weeks