PJA138K-AU_R1_005A2
PJA138K-AU_R1_005A2
Description:
N-CH 50V 0.5A 960mOhm SOT-23
Supplier:
PANJIT
Matchcode:
PJA138K-AU
Rutronik No.:
LVMOS2113
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 50 V
- I(D)at Tc=25°C
- 0.5 A
- RDS(on)at 10V
- 960 mOhm
- Q(g)
- 0.63 nC
- Package
- SOT-23
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 0.5 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 48 weeks