PEC3812CS-AU_R1_000A1
PEC3812CS-AU_R1_000A1
Description:
ESD-DIODE 12V SOD-323
Supplier:
PANJIT
Matchcode:
PEC3812CS-AU
Rutronik No.:
DTRL15049
Unit Pack:
5000
MOQ:
20000
package:
SOD-323
Packaging:
REEL
- Package
- SOD-323
- Application
- SINGLE
- Breakdown-V(BR)
- 18 V
- Automotive
- AEC-Q(101)
- Stand-off V Vwm
- 12 V
- Serie
- PEC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- Supplier Lead time
- 41 weeks