PE1605C2A_R1_00001
PE1605C2A_R1_00001
Description:
ESD-DIODE 5V SOT-23
Supplier:
PANJIT
Matchcode:
PE1605C2A
Rutronik No.:
DTRL15833
Unit Pack:
3000
MOQ:
30000
package:
SOT-23
Packaging:
REEL
- Package
- SOT-23
- Application
- SINGLE
- Breakdown-V(BR)
- 5.5 V
- Automotive
- NO
- Stand-off V Vwm
- 5 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- Taiwan
- Supplier Lead time
- 39 weeks