PDZ6.8B_R1_00001
PDZ6.8B_R1_00001
Description:
Z-DIODE 0,4W 6,93V SOD-323
Supplier:
PANJIT
Matchcode:
PDZ6.8B
Rutronik No.:
DZ12986
Unit Pack:
5000
MOQ:
30000
package:
SOD-323
Packaging:
REEL
- U(Z)
- 6.93 V
- P(tot)
- 0.4 W
- I(Z)
- 5 mA
- Package
- SOD-323
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 41 weeks