P4FL11A_R1_00001
P4FL11A_R1_00001
Description:
TVS-Diode 0,4KW 11V SOD-123FL
Supplier:
PANJIT
Matchcode:
P4FL11A
Rutronik No.:
DTRL15321
Unit Pack:
3000
MOQ:
30000
package:
SOD-123FL
Packaging:
REEL
- Package
- SOD-123FL
- PowerDissipati
- 0.4 kW
- Breakdown-V(BR)
- 13.5 V
- Automotive
- NO
- Clamping voltag
- 18.2 V
- Stand-off V Vwm
- 11 V
- Serie
- P4FL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- Supplier Lead time
- 29 weeks