MER2DMB-AU_R2_006A1
MER2DMB-AU_R2_006A1
Description:
SI-DIODE 2A 200V SMB
Supplier:
PANJIT
Matchcode:
MER2DMB-AU
Rutronik No.:
DSGL7033
Unit Pack:
3000
MOQ:
3000
package:
SMB
Packaging:
REEL
Find Alternatives
Datasheet
- V(RRM)
- 200 V
- IF(AV)
- 2 A
- I(FSM)
- 60 A
- V(F)
- 0.95 V
- trr
- 35 ns
- T(j)min
- -55 °C
- T(j)max
- 175 °C
- Technology
- SINGLE
- Mounting
- SMD
- Automotive
- AEC-Q(101)
- Package
- SMB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 31 weeks